Part Details for 760HZ by Switchcraft Conxall
Overview of 760HZ by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-760HZ-ND
|
DigiKey | DC POWER PLUG, Z SERIES, 2.5MM X Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
303 In Stock |
|
$3.5002 / $6.0300 | Buy Now |
DISTI #
502-760HZ
|
Mouser Electronics | DC Power Connectors DC Power Plug 2.5mm X .375 High Temp RoHS: Compliant | 122 |
|
$3.5000 / $4.9000 | Buy Now |
DISTI #
72063756
|
RS | DC Power Plug, Z Series, 2.5MM X 0.375, High Temp | Switchcraft 760HZ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2700 | RFQ |
|
Onlinecomponents.com | DC Power Plug - Z Series - 2.5MM X 0.375 - High Temp RoHS: Compliant |
200 In Stock |
|
$2.5500 / $4.9400 | Buy Now |
DISTI #
760HZ
|
TTI | DC Power Connectors DC Power Plug 2.5mm X .375 High Temp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 89 In Stock |
|
$3.9200 | Buy Now |
DISTI #
000000000006150799
|
Sager | DC Power Connectors DC Power Plug 2.5mm X .375 High Temp | 0 |
|
Buy Now | |
|
Master Electronics | DC Power Plug - Z Series - 2.5MM X 0.375 - High Temp RoHS: Compliant |
200 In Stock |
|
$2.5500 / $4.9400 | Buy Now |
Part Details for 760HZ
760HZ CAD Models
760HZ Part Data Attributes
|
760HZ
Switchcraft Conxall
Buy Now
|
Compare Parts:
760HZ
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |