-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 12V, 5A, 2.54mm Dia,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1149-ND
|
DigiKey | CONN PWR PLUG 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6378 In Stock |
|
$4.5250 / $6.7400 | Buy Now |
DISTI #
502-760K
|
Mouser Electronics | DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK HAND. LCK RoHS: Compliant | 4000 |
|
$3.8800 / $5.8900 | Buy Now |
DISTI #
70214508
|
RS | Conn AV Power Plug Mini 2.5mm IDPinSize Straight Insulated Locking Black | Switchcraft 760K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 201 |
|
$4.0600 / $5.6400 | Buy Now |
DISTI #
SWC760K
|
Heilind Electronics | LOCKING POWER PLUG | Americas - 3002 in Stock750 On Order |
|
$4.4063 / $5.6400 | Buy Now |
|
Onlinecomponents.com | Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
4471 In Stock |
|
$3.3900 / $5.9500 | Buy Now |
DISTI #
760K
|
TTI | DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK HAND. LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 2325 In Stock |
|
$3.5900 / $4.4100 | Buy Now |
DISTI #
SWC760K
|
Interstate Connecting Components | LOCKING POWER PLUG | 600150 On Order |
|
$4.4063 / $5.6400 | Buy Now |
DISTI #
000000000000070361
|
Sager | DC Power Connectors DC PWR PLG 0.100 1.7L, BLK HAND. LCK Min Qty: 1 | 66 |
|
$5.0700 / $5.7800 | Buy Now |
DISTI #
760K
|
Avnet Abacus | Conn Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port (Alt: 760K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
4471 In Stock |
|
$3.3900 / $5.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
760K
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
760K
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 2.54mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 0.374 inch | |
Body Diameter | 0.41 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Termination | NICKEL | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER LUG |