Part Details for 760KZ by Switchcraft Conxall
Overview of 760KZ by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 760KZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-760KZ-ND
|
DigiKey | DC POWER PLUG, Z SERIES, 2.5MM X Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1156 In Stock |
|
$4.6379 / $7.9500 | Buy Now |
DISTI #
502-760KZ
|
Mouser Electronics | DC Power Connectors DC Power Plug 2.5mm X .375 Locking RoHS: Compliant | 232 |
|
$4.6100 / $6.3900 | Buy Now |
DISTI #
72063748
|
RS | DC Power Plug, Z Series, 2.5MM X .375, Locking | Switchcraft 760KZ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2800 | RFQ |
DISTI #
SWC760KZ
|
Heilind Electronics | DC PWR PLG,2.5MM,.375 BARRL LOCKING, Z SER | Americas - 33 in Stock |
|
$4.1875 / $5.5646 | Buy Now |
|
Onlinecomponents.com | DC Power Plug - Z Series - 2.5MM X .375 - Locking RoHS: Compliant |
100 In Stock |
|
$4.1700 / $7.0300 | Buy Now |
DISTI #
760KZ
|
TTI | DC Power Connectors DC Power Plug 2.5mm X .375 Locking RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 99 In Stock |
|
$4.1500 / $5.6200 | Buy Now |
DISTI #
000000000006150791
|
Sager | DC Power Connectors DC Power Plug 2.5mm X .375 Locking Min Qty: 1 | 0 |
|
$4.8400 / $5.5100 | Buy Now |
|
Master Electronics | DC Power Plug - Z Series - 2.5MM X .375 - Locking RoHS: Compliant |
100 In Stock |
|
$4.1700 / $7.0300 | Buy Now |
Part Details for 760KZ
760KZ CAD Models
760KZ Part Data Attributes
|
760KZ
Switchcraft Conxall
Buy Now
|
Compare Parts:
760KZ
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |