Part Details for 76103WS 008100 by Belden Inc
Overview of 76103WS 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76103WS 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0036
|
Newark | Shld Flex Cable, 3Cond, 26Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 76103WS 008100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 305 |
|
$126.3700 / $136.1500 | Buy Now |
DISTI #
BEL2437-100-ND
|
DigiKey | CABLE 3CON 26AWG CHROM SHLD 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
8 In Stock |
|
$123.8343 / $142.0700 | Buy Now |
DISTI #
566-76103WS-100-08
|
Mouser Electronics | Multi-Conductor Cables 26AWG /3 COND SHELD 100FT SPOOL SLATE RoHS: Compliant | 411 |
|
$110.1400 / $121.5400 | Buy Now |
DISTI #
71076216
|
RS | MachFlex Continuous 300V, 26 AWG 3 Cond Foil/Spiral Shield | Belden 76103WS 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$1.2190 / $1.3850 | RFQ |