-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 140 Contact(s), 18 Row(s), Right Angle, Press Fit Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R0110
|
Newark | Impact Dc 6X10 Gl Sn |Molex 76150-3010 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9000 / $21.6700 | Buy Now |
DISTI #
538-76150-3010
|
Mouser Electronics | High Speed / Modular Connectors Impact DC 6x10 GL Sn Impact DC 6x10 GL Sn RoHS: Compliant | 0 |
|
$21.2600 / $22.5000 | Order Now |
|
Onlinecomponents.com | Impact™ 100 Ohm 6 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Left Guided, 10 Columns, 180 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free RoHS: Compliant |
91 Partner Stock |
|
$17.5700 / $21.7300 | Buy Now |
DISTI #
65684945
|
Verical | Conn Hard Metric RCP 180 POS 1.9mm Solder RA Thru-Hole Impact™ Tray Min Qty: 3 Package Multiple: 1 | Americas - 91 |
|
$20.7800 / $22.0000 | Buy Now |
DISTI #
4250213
|
Farnell | CONN, BACKPLANE, R/A RCPT, 180POS, 1.9MM RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 48 |
|
$22.2464 | Buy Now |
|
Master Electronics | Impact™ 100 Ohm 6 Pair Right Angle Daughtercard Receptacle, 1.90 by 1.35mm Pitch, Left Guided, 10 Columns, 180 Circuits, Plated Through Hole Dimension 0.46mm, Lead-Free RoHS: Compliant |
91 Partner Stock |
|
$17.5700 / $21.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76150-3010
Molex
Buy Now
Datasheet
|
Compare Parts:
76150-3010
Molex
Board Connector, 140 Contact(s), 18 Row(s), Right Angle, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.067 inch | |
Body Depth | 0.467 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 18 | |
Number of Rows Loaded | 18 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 140 |