-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2121
|
Newark | Board Connector, Male, Straight, Solder Terminal |Molex 76165-3108 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$10.4500 / $14.3900 | Buy Now |
DISTI #
57R0590
|
Newark | Impact Bp 3X10 Gl Sn |Molex 76165-3108 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 | Buy Now |
DISTI #
538-76165-3108
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 3x10 GL Sn Impact BP 3x10 GL S RoHS: Compliant | 386 |
|
$9.3900 / $10.0700 | Buy Now |
|
Onlinecomponents.com | Impact™ 100 Ohm 3 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Left Guide, Open Endwall, 10 Columns, 90 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free RoHS: Compliant |
9 Partner Stock |
|
$7.7900 / $10.9100 | Buy Now |
DISTI #
17450986
|
Verical | Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 9 |
|
$8.7500 | Buy Now |
|
Master Electronics | Impact™ 100 Ohm 3 Pair Vertical Backplane Header, 1.90 by 1.35mm Pitch, Left Guide, Open Endwall, 10 Columns, 90 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free RoHS: Compliant |
9 Partner Stock |
|
$7.7900 / $10.9100 | Buy Now |
DISTI #
10196764
|
TestEquity LLC | Molex 76165-3108 High Speed / Modular Connectors Impact Bp 3X10 Gl Sn Impact Bp 3X10 Gl S | 9 |
|
$9.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76165-3108
Molex
Buy Now
Datasheet
|
Compare Parts:
76165-3108
Molex
Board Connector, Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER |