-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4144
|
Newark | High Speed/Modular Conn Impact Bp 3X10 Gr/W Pact |Molex 76165-9104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$9.8800 | Buy Now |
DISTI #
57R0694
|
Newark | Impact Bp 3X10 Gr/W Sn |Molex 76165-9104 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 / $10.4000 | Buy Now |
DISTI #
538-76165-9104
|
Mouser Electronics | High Speed / Modular Connectors Impact BP 3x10 GR/W pact BP 3x10 GR/W Sn RoHS: Compliant | 0 |
|
$8.8300 / $8.8400 | Order Now |
|
Onlinecomponents.com | Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impactâ„¢ Tray RoHS: Compliant |
150 Partner Stock |
|
$7.6200 / $9.4100 | Buy Now |
DISTI #
54328202
|
Verical | Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 150 |
|
$8.8400 / $9.3500 | Buy Now |
|
Master Electronics | Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impactâ„¢ Tray RoHS: Compliant |
150 Partner Stock |
|
$7.6200 / $9.4100 | Buy Now |
DISTI #
10196774
|
TestEquity LLC | Molex 76165-9104 High Speed / Modular Connectors Impact Bp 3X10 Gr/W Pact Bp 3X10 Gr/W Sn | 150 |
|
$9.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76165-9104
Molex
Buy Now
Datasheet
|
Compare Parts:
76165-9104
Molex
Board Connector, 9 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.657 inch | |
Body Depth | 0.47 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT |