-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2130
|
Newark | Board Connector, Male, Straight, Solder Terminal Rohs Compliant: Yes |Molex 76170-1010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 704 |
|
$9.9200 / $16.5400 | Buy Now |
DISTI #
57R0713
|
Newark | Impact Dc 3X10 Open Sn Rohs Compliant: Yes |Molex 76170-1010 Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 | Buy Now |
DISTI #
538-76170-1010
|
Mouser Electronics | High Speed / Modular Connectors Impact DC 3x10 Open pact DC 3x10 Open Sn RoHS: Compliant | 21 |
|
$9.2800 / $15.5900 | Buy Now |
|
Onlinecomponents.com | Conn Daughter Card RCP 90 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
704 Partner Stock |
|
$8.2600 / $10.2100 | Buy Now |
DISTI #
16861078
|
Verical | Conn Daughter Card RCP 90 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray Min Qty: 7 Package Multiple: 1 | Americas - 704 |
|
$8.7700 / $10.1400 | Buy Now |
DISTI #
3536341
|
Farnell | BACKPLANE CONN, RCPT, 90POS, 9ROW RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 330 |
|
$9.8502 | Buy Now |
|
Master Electronics | Conn Daughter Card RCP 90 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray RoHS: Compliant |
704 Partner Stock |
|
$8.2600 / $10.2100 | Buy Now |
DISTI #
10196779
|
TestEquity LLC | Molex 76170-1010 High Speed / Modular Connectors Impact Dc 3X10 Open Pact Dc 3X10 Open Sn | 704 |
|
$10.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76170-1010
Molex
Buy Now
Datasheet
|
Compare Parts:
76170-1010
Molex
Board Connector, Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | SOLDER |