Part Details for 7620 by Keystone Electronics Corp
Overview of 7620 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1099
|
Newark | Cable Clamp, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:3.2Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:White, External Length:13.8Mm, External Width:9.525Mm, Height:- Rohs Compliant: Yes |Keystone 7620 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.0130 | Buy Now |
DISTI #
36-7620-ND
|
DigiKey | CBL CLAMP P-TYPE WHITE FASTENER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
23742 In Stock |
|
$0.0513 / $0.1400 | Buy Now |
DISTI #
534-7620
|
Mouser Electronics | Cable Mounting & Accessories CABLE CLAMP 1/8" RoHS: Compliant | 6459 |
|
$0.0470 / $0.1400 | Buy Now |
|
Future Electronics | White 0.125 Diameter 0.325 inch Long Thick Nylon Cable Clamp RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2000Bulk |
|
$0.0461 / $0.0525 | Buy Now |
|
Bisco Industries | 4400 |
|
Buy Now | ||
DISTI #
KEY7620
|
Heilind Electronics | NYLON CABLE CLAMP | Americas - 10324 in Stock |
|
$0.0444 | Buy Now |
DISTI #
66757062
|
Verical | Cable Management, Clamp Nylon 6/6 White Screw Mount 3.17mm RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 4400 |
|
$1.3362 / $3.5678 | Buy Now |
DISTI #
KEYS7620
|
TME | Fixing clamp, Cable P-clips, ØBundle : 3.2mm, W: 9.5mm, polyamide Min Qty: 100 | 700 |
|
$0.0592 / $0.0761 | Buy Now |
DISTI #
KEY7620
|
Interstate Connecting Components | NYLON CABLE CLAMP | 3097 |
|
$0.0444 | Buy Now |
DISTI #
BAT5214
|
Rutronik | NYLON CABLE CLAMPS 1/8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0295 | Buy Now |
Part Details for 7620
7620 CAD Models
7620 Part Data Attributes:
|
7620
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7620
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |