Part Details for 76250ENC by Murata Power Solutions
Overview of 76250ENC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76250ENC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0961
|
Newark | Converter Transformer, Smps Transformer Type:Encapsulated Converter, Current Rating:-, Frequency Range:-, Power Rating:-, Isolation Voltage:6Kv, Secondary Voltages:-, Transformer Mounting:Through Hole, Product Range:76250Enc Series Rohs Compliant: Yes |Murata Power Solutions 76250ENC Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $4.8200 | Buy Now |
DISTI #
811-1285-5-ND
|
DigiKey | XFRMR MAX250 EN60950 APPROVED Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3200 / $4.4700 | Buy Now |
|
Future Electronics | 76250ENC Series 1 Ohm 2 mH MAX250/251/253 Compatible Converter Transformer RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$4.3900 / $5.1100 | Buy Now |
DISTI #
000000000001465563
|
Sager | Power Transformers MAX250 TX EN60950 Min Qty: 1 | 0 |
|
$3.6600 / $4.1000 | Buy Now |