-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 68 Contact(s), 2 Row(s), Right Angle, 0.028 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2146
|
Newark | Standard Card Edge Conn .75Mm Edgeline Conn |Molex 76291-0068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 432 |
|
$27.0000 / $35.0200 | Buy Now |
DISTI #
99R6287
|
Newark | Edgeline (Tm) Coplanar Conn 68 Ckts |Molex 76291-0068 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5200 / $25.4200 | Buy Now |
DISTI #
538-76291-0068
|
Mouser Electronics | Standard Card Edge Connectors .75MM EDGELINE CONN 68CKTS RA 12.5Gbps RoHS: Compliant | 235 |
|
$25.4500 / $31.6600 | Buy Now |
DISTI #
71466320
|
RS | EdgeLine (TM) CoPlanar Conn 68 Ckts | Molex Incorporated 76291-0068 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2900 / $38.9900 | RFQ |
|
Onlinecomponents.com | Conn Card Edge SKT 68 POS 2.5mm Press Fit RA Thru-Hole EdgeLine® Tray RoHS: Compliant |
508 In Stock |
|
$20.6200 / $25.4800 | Buy Now |
DISTI #
16861086
|
Verical | Conn Card Edge SKT 68 POS 2.5mm Press Fit RA Thru-Hole EdgeLine® Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 432 |
|
$23.8900 / $25.8000 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | EDGE CONNECTOR,PCB MNT,RECEPT,68 CONTACTS,0.028 PITCH,COMPLIANT FIT TERMINAL,LOCKING | 39 |
|
$22.8188 / $23.7315 | Buy Now |
|
Quest Components | EDGE CONNECTOR,PCB MNT,RECEPT,68 CONTACTS,0.028 PITCH,COMPLIANT FIT TERMINAL,LOCKING | 192 |
|
$12.3625 / $13.9750 | Buy Now |
|
Quest Components | EDGE CONNECTOR,PCB MNT,RECEPT,68 CONTACTS,0.028 PITCH,COMPLIANT FIT TERMINAL,LOCKING | 192 |
|
$12.3625 / $13.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76291-0068
Molex
Buy Now
Datasheet
|
Compare Parts:
76291-0068
Molex
Card Edge Connector, 68 Contact(s), 2 Row(s), Right Angle, 0.028 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.426 inch | |
Body Depth | 0.941 inch | |
Body Length | 1.208 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 200 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Manufacturer Series | 76291 | |
Mating Contact Pitch | 0.028 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.0922 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reliability | COMMERCIAL | |
Terminal Length | 0.074 inch | |
Terminal Pitch | 2.2098 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 68 |