Part Details for 76318-106 by Amphenol FCi
Overview of 76318-106 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 76318-106
76318-106 CAD Models
76318-106 Part Data Attributes
|
76318-106
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
76318-106
Amphenol FCi
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76318-106
This table gives cross-reference parts and alternative options found for 76318-106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76318-106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2695-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 76318-106 vs 2695-6 |
641172-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 76318-106 vs 641172-6 |
3-641232-6 | CONNECTOR, 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 76318-106 vs 3-641232-6 |
A-CS396-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | 76318-106 vs A-CS396-6 |
644512-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 76318-106 vs 644512-6 |
3-2134463-6 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 76318-106 vs 3-2134463-6 |
71956-406 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 76318-106 vs 71956-406 |
3-644376-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 76318-106 vs 3-644376-6 |
5-176433-6 | CONNECTOR, 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 76318-106 vs 5-176433-6 |
3512-206 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 76318-106 vs 3512-206 |