Part Details for 76323-313 by Amphenol Communications Solutions
Overview of 76323-313 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 76323-313
76323-313 CAD Models
76323-313 Part Data Attributes
|
76323-313
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
76323-313
Amphenol Communications Solutions
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 76323-313
This table gives cross-reference parts and alternative options found for 76323-313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76323-313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS13S-05M35 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 76323-313 vs CMS13S-05M35 |
51067-1302 | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 76323-313 vs 51067-1302 |
CMS13S-S5H15 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 76323-313 vs CMS13S-S5H15 |
3512-213 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 76323-313 vs 3512-213 |
1-827867-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | TE Connectivity | 76323-313 vs 1-827867-3 |
CMS13S-S5M31 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 76323-313 vs CMS13S-S5M31 |
26-11-6139 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 76323-313 vs 26-11-6139 |
09-48-1133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 76323-313 vs 09-48-1133 |
CMS13S-S5S13 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 76323-313 vs CMS13S-S5S13 |
77797-413 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 76323-313 vs 77797-413 |