Datasheets
76384-304LF by:

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for 76384-304LF by Amphenol FCi

Overview of 76384-304LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 76384-304LF

Part # Distributor Description Stock Price Buy
DISTI # 70236774
RS Conn Rect Header 4Cnts ThruMount DUBOX 2.54mmSpng Straight SingleRow | Amphenol FCI (Amphenol CS) 76384-304LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 904
  • 1 $0.7200
  • 10 $0.6120
  • 25 $0.5620
  • 50 $0.5180
  • 100 $0.4820
$0.4820 / $0.7200 Buy Now
DISTI # BRG76384-304LF
Heilind Electronics DX HDR SR .100 STR DP SH Americas - 120 in Stock
  • 500 $0.4278
  • 1,500 $0.4132
  • 2,500 $0.4063
  • 4,500 $0.3997
  • 21,000 $0.3932
$0.3932 / $0.4278 Buy Now
Quest Components 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 84
  • 1 $0.6840
  • 8 $0.5700
  • 36 $0.4560
$0.4560 / $0.6840 Buy Now
Quest Components 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 13
  • 1 $0.6840
  • 8 $0.5700
$0.5700 / $0.6840 Buy Now
DISTI # BRG76384-304LF
Interstate Connecting Components DX HDR SR .100 STR DP SH 40
  • 500 $0.4278
  • 1,500 $0.4132
  • 2,500 $0.4063
  • 4,500 $0.3997
  • 21,000 $0.3932
$0.3932 / $0.4278 Buy Now

Part Details for 76384-304LF

76384-304LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

76384-304LF Part Data Attributes:

76384-304LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
76384-304LF Amphenol FCi Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT & BAGE PKG.
Body Depth 0.368 inch
Body Length 0.361 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 100000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.134 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0

76384-304LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76384-304LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76384-304LF by Amphenol FCi

  • Please alert me when 76384-304LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 76384-304LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76384-304LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 76384-304LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76384-304LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76384-304LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: