Part Details for 765-13-0080D by TE Connectivity
Overview of 765-13-0080D by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 765-13-0080D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-765-13-0080D-ND
|
DigiKey | Rectangular Power Connector, 5 C Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$4.6300 / $4.8000 | Buy Now |
Part Details for 765-13-0080D
765-13-0080D CAD Models
765-13-0080D Part Data Attributes
|
765-13-0080D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
765-13-0080D
TE Connectivity
5 CONTACT(S), MALE, POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | DOMINO, COMPATIBLE CONTACTS: 701-13-02107; 701-23-02107; 701-46-02107; 707-07-02107; 707-13-02107 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 765-13-0080D
This table gives cross-reference parts and alternative options found for 765-13-0080D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 765-13-0080D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1648464-1 | Rectangular Power Connector | TE Connectivity | 765-13-0080D vs 1648464-1 |