Part Details for 765 by Switchcraft Conxall
Overview of 765 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 765
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F2996
|
Newark | Connector, Dc Power, Plug, 5A, Gender:Plug, Current Rating:5A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 765 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$3.2300 / $4.6700 | Buy Now |
DISTI #
SC1539-ND
|
DigiKey | CONN PWR PLUG 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
365 In Stock |
|
$3.0000 / $4.8600 | Buy Now |
DISTI #
502-765
|
Mouser Electronics | DC Power Connectors DC PWR PLG 0.100" 1.42"L, RED HANDLE RoHS: Compliant | 77 |
|
$3.0000 / $4.2500 | Buy Now |
DISTI #
70214509
|
RS | Conn AV Power Plug Mini 2.5mm IDPinSize Straight Insulated Red | Switchcraft 765 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 42 |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
409 In Stock |
|
$2.9000 / $5.1500 | Buy Now |
|
Quest Components | 13 |
|
$5.1392 / $7.0080 | Buy Now | |
DISTI #
765
|
TTI | DC Power Connectors DC PWR PLG 0.100" 1.42"L, RED HANDLE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 110 In Stock |
|
$3.0500 / $3.9400 | Buy Now |
DISTI #
000000000000070363
|
Sager | DC Power Connectors DC PWR PLG 0.100 1.42L, RED HANDLE Min Qty: 1 | 0 |
|
$2.7100 / $3.1100 | Buy Now |
DISTI #
1282955
|
element14 Asia-Pacific | CONNECTOR, DC POWER, PLUG, 5A RoHS: Compliant Min Qty: 1 Container: Each | 101 |
|
$3.3319 / $5.2253 | Buy Now |
DISTI #
1282955
|
Farnell | CONNECTOR, DC POWER, PLUG, 5A RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 6 Days Container: Each | 101 |
|
$3.4753 / $5.0171 | Buy Now |
Part Details for 765
765 CAD Models
765 Part Data Attributes
|
765
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
765
Switchcraft Conxall
Circular DC Power Connector, 12V, 5A, 2.54mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.54 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER LUG |