-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R0744
|
Newark | Impact Ram 4X16 Open Sn |Molex 76500-1607 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1300 / $26.0500 | Buy Now |
DISTI #
0765001607
|
Avnet Americas | Conn Backplane HDR 192 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765001607) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$18.1966 / $31.4039 | Buy Now |
DISTI #
538-76500-1607
|
Mouser Electronics | Hard Metric Connectors Impact RAM 4x16 Open act RAM 4x16 Open Sn RoHS: Compliant | 0 |
|
$25.5600 | Order Now |
DISTI #
71466565
|
RS | Impact RAM 4x16 Open Sn | Molex Incorporated 76500-1607 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6700 / $38.1000 | RFQ |
|
Onlinecomponents.com | Impact™ 100 Ohm 4 Pair RAM Right Angle Header, 1.90 by 1.35mm Pitch, Unguided, Open Endwall, 16 Columns, 192 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free RoHS: Compliant | 0 |
|
$20.3200 / $24.9000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$36.8064 / $40.8960 | Buy Now | |
|
Quest Components | 4 |
|
$97.8500 / $103.0000 | Buy Now | |
DISTI #
0765001607
|
Avnet Americas | Conn Backplane HDR 192 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765001607) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$18.1966 / $31.4039 | Buy Now |
DISTI #
0765001607
|
Avnet Americas | Conn Backplane HDR 192 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765001607) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$18.1966 / $31.4039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76500-1607
Molex
Buy Now
|
Compare Parts:
76500-1607
Molex
|
Samacsys Manufacturer | Molex |