-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2363
|
Newark | Impact Ram 4X10 Gl Sn |Molex 76500-3108 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $18.6900 | Buy Now |
DISTI #
0765003108
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765003108) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$13.0526 / $22.5264 | Buy Now |
DISTI #
538-76500-3108
|
Mouser Electronics | Hard Metric Connectors IMPACT 4X10 LGUIDE RoHS: Compliant | 0 |
|
$18.3300 / $19.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5800 / $17.8600 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 120 CONTACT(S), 12 ROW(S), MALE, RIGHT ANGLE, 0.075 INCH PITCH, PRESS FIT TERMINAL, GUIDE PIN, RECEPTACLE | 3 |
|
$35.8060 | Buy Now |
DISTI #
0765003108
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765003108) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$13.0526 / $22.5264 | Buy Now |
DISTI #
0765003108
|
Avnet Americas | Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0765003108) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$13.0526 / $22.5264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76500-3108
Molex
Buy Now
Datasheet
|
Compare Parts:
76500-3108
Molex
Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | IMPACT, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.819 inch | |
Body Depth | 1.289 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 76500-3108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76500-3108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10056100-1050031LF | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 76500-3108 vs 10056100-1050031LF |
10056100-1080011LF | AirMax VS®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, Vertical Header. | Amphenol Communications Solutions | 76500-3108 vs 10056100-1080011LF |
10056100-1050011LF | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 76500-3108 vs 10056100-1050011LF |
10056100-1050011LF | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 76500-3108 vs 10056100-1050011LF |
10056100-1080011LF | Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 76500-3108 vs 10056100-1080011LF |