Part Details for 76501TS 008100 by Belden Inc
Overview of 76501TS 008100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76501TS 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0111
|
Newark | Shld Multipair, 1 Pair, 26Awg, 100Ft, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Voltage Rating:300V Rohs Compliant: Yes |Belden 76501TS 008100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$148.6500 / $160.1500 | Buy Now |
DISTI #
BEL2467-100-ND
|
DigiKey | CABLE 2COND 26AWG GRAY SHLD Min Qty: 100 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1885 / $1.5639 | Buy Now |
DISTI #
566-76501TS-100-08
|
Mouser Electronics | Multi-Conductor Cables 26AWG /1 PAIR SHELD 100FT SPOOL SLATE RoHS: Compliant | 8 |
|
$129.5400 / $142.9400 | Buy Now |
DISTI #
71076435
|
RS | MachFlex Continuous 300V, 26 AWG 1 Pair Foil&Braid Shield | Belden 76501TS 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$1.3500 / $1.4500 | RFQ |
DISTI #
2800287
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$150.9989 / $226.8275 | Buy Now |
DISTI #
2800287
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$144.2098 / $155.9294 | Buy Now |