Part Details for 76512.18.03 by Prysmian Spa
Overview of 76512.18.03 by Prysmian Spa
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76512.18.03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C76512R-500-ND
|
DigiKey | CABLE 2COND 18AWG GRAY SHLD Min Qty: 500 Lead time: 6 Weeks Container: Bulk |
5000 In Stock |
|
$0.1249 / $0.1691 | Buy Now |
DISTI #
C76512R-50-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V RED 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16 In Stock |
|
$11.5890 / $18.2100 | Buy Now |
DISTI #
C76512R-100-ND
|
DigiKey | HOOK-UP STRND 16AWG RED 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$21.9840 / $34.5500 | Buy Now |
Part Details for 76512.18.03
76512.18.03 CAD Models
76512.18.03 Part Data Attributes
|
76512.18.03
Prysmian Spa
Buy Now
Datasheet
|
Compare Parts:
76512.18.03
Prysmian Spa
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRYSMIAN SPA | |
Reach Compliance Code | unknown | |
Application | MOTOR AND TRANSFORMER LEAD, EXTERNAL WIRING OF MACHINERY, | |
Approvals | CSA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |