Part Details for 765206-5 by TE Connectivity
Overview of 765206-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 765206-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 320 |
|
$1.3588 / $3.1360 | Buy Now |
|
Bristol Electronics | 1080 |
|
RFQ | ||
|
Quest Components | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 256 |
|
$1.8200 / $4.2000 | Buy Now |
Part Details for 765206-5
765206-5 CAD Models
765206-5 Part Data Attributes
|
765206-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
765206-5
TE Connectivity
CONNECTOR, 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPOWER | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SILVER OVER NICKEL | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | 765478-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 765206-5
This table gives cross-reference parts and alternative options found for 765206-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 765206-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4C7225-P64F20-AF | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Foxconn | 765206-5 vs 4C7225-P64F20-AF |
4C722A-P64H20-AF | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Foxconn | 765206-5 vs 4C722A-P64H20-AF |
4C7223-P64H20-AN | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Foxconn | 765206-5 vs 4C7223-P64H20-AN |
4C7225-P64F20-AN | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Foxconn | 765206-5 vs 4C7225-P64F20-AN |
4C7223-P64H20-AF | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Foxconn | 765206-5 vs 4C7223-P64H20-AF |
4C722A-P64H20-AN | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Foxconn | 765206-5 vs 4C722A-P64H20-AN |
4C7223-P64E20-AN | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Foxconn | 765206-5 vs 4C7223-P64E20-AN |
4C722D-P64H20-AF | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Foxconn | 765206-5 vs 4C722D-P64H20-AF |
4C7225-P64E20-AF | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Foxconn | 765206-5 vs 4C7225-P64E20-AF |
4C722D-P64N20-AN | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Foxconn | 765206-5 vs 4C722D-P64N20-AN |