-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER ASSM,.100 C.L.,.131LG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
765208-1
|
Avnet Americas | Power Connector Plug 48 Position Straight Board Mount Box - Bulk (Alt: 765208-1) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-765208-1
|
Mouser Electronics | Headers & Wire Housings HEADER ASSM,.100 C.L.,.131LG | 0 |
|
$12.8000 / $14.0100 | Order Now |
|
Onlinecomponents.com | HEADER ASSM,.100 C.L.,.131LG RoHS: Compliant | 0 |
|
$13.3200 / $27.8900 | Buy Now |
DISTI #
765208-1
|
Avnet Americas | Power Connector Plug 48 Position Straight Board Mount Box - Bulk (Alt: 765208-1) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Container: Bulk | 0 |
|
RFQ | |
DISTI #
765208-1
|
Avnet Americas | Power Connector Plug 48 Position Straight Board Mount Box - Bulk (Alt: 765208-1) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3162467
|
Farnell | HEADER ASSM,.100 C.L.,.131LG RoHS: Not Compliant Min Qty: 140 Lead time: 15 Weeks, 2 Days Container: Each | 0 |
|
$11.9260 | Buy Now |
|
Master Electronics | HEADER ASSM,.100 C.L.,.131LG RoHS: Compliant | 0 |
|
$13.3200 / $27.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
765208-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
765208-1
TE Connectivity
HEADER ASSM,.100 C.L.,.131LG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.571 inch | |
Body Depth | 1.21 inch | |
Body Length | 3.921 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 765247-1 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 35 A | |
Reference Standard | UL | |
Terminal Length | 0.026 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |