-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, Male, Straight, Press Fit Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3107
|
Newark | Ten60 Mezz Plug Assy 10P-20S |Molex 76546-0003 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7800 / $24.0700 | Buy Now |
DISTI #
0765460003
|
Avnet Americas | EXTreme Ten60 Conn Power HDR 10Power/20Signal 2.54mm/3mm Solder ST Thru-Hole 100 Terminal 1 Port Tray - Trays (Alt: 0765460003) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 576 |
|
RFQ | |
DISTI #
538-76546-0003
|
Mouser Electronics | Power to the Board TEN60 MEZZ PLUG ASSY 10P-20S RoHS: Compliant | 100 |
|
$18.3500 / $22.4200 | Buy Now |
|
Onlinecomponents.com | 2.54mm, 3.00mm Pitch EXTreme Ten60Power™ Vertical Plug Assembly, 20 Signal Circuits, 10 Power Circuits RoHS: Compliant | 0 |
|
$14.4700 / $20.4800 | Buy Now |
DISTI #
0765460003
|
Avnet Americas | EXTreme Ten60 Conn Power HDR 10Power/20Signal 2.54mm/3mm Solder ST Thru-Hole 100 Terminal 1 Port Tray - Trays (Alt: 0765460003) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 576 |
|
RFQ | |
DISTI #
0765460003
|
Avnet Americas | EXTreme Ten60 Conn Power HDR 10Power/20Signal 2.54mm/3mm Solder ST Thru-Hole 100 Terminal 1 Port Tray - Trays (Alt: 0765460003) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 576 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76546-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
76546-0003
Molex
Board Connector, Male, Straight, Press Fit Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.151 inch | |
Body Depth | 0.768 inch | |
Body Length | 2.229 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.122 inch | |
Termination Type | PRESS FIT |