Part Details for 76575-00000040-01 by Honeywell Sensing and Control
Overview of 76575-00000040-01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76575-00000040-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2051-ND
|
DigiKey | SWITCH PRESSURE N.O. 4PSI Min Qty: 1 Lead time: 10 Weeks Container: Box |
609 In Stock |
|
$67.1766 / $88.0200 | Buy Now |
DISTI #
785-0765750000004001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH N/O 5000 SCREW RoHS: Compliant | 63 |
|
$62.4700 / $69.3200 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
372 In Stock |
|
$54.0100 / $63.1800 | Buy Now |
DISTI #
76575-00000040-01
|
TTI | Industrial Pressure Sensors PRESSURE SWITCH N/O 5000 SCREW Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 95 In Stock |
|
$54.2800 / $60.7100 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
372 In Stock |
|
$54.0100 / $63.1800 | Buy Now |