Part Details for 76575-B00000070-05 by Honeywell Sensing and Control
Overview of 76575-B00000070-05 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76575-B00000070-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3606
|
Newark | Pressure Switches-Trans Pressure Switch/Honeywell |Honeywell 76575-B00000070-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3850 |
|
$77.9700 / $79.1400 | Buy Now |
DISTI #
480-6914-ND
|
DigiKey | SWITCH PRESSURE SPST N.O. 4PSI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35 In Stock |
|
$93.1736 / $97.4700 | Buy Now |
DISTI #
785-76575B0000007005
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$68.1200 | Order Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch |
3932 In Stock |
|
$75.2400 / $78.7500 | Buy Now |
DISTI #
Honeywell 76575-B00000070-05
|
PEI Genesis | Ind Press Sens Press Swi | 3700 |
|
Buy Now | |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch |
3932 In Stock |
|
$75.2400 / $78.7500 | Buy Now |