Part Details for 76576-00000100-05 by Honeywell Sensing and Control
Overview of 76576-00000100-05 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76576-00000100-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T3391
|
Newark | Hobbs-Sf Switch |Honeywell 76576-00000100-05 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.6300 / $90.5700 | Buy Now |
DISTI #
480-76576-00000100-05-ND
|
DigiKey | HOBBS-SF SWITCH Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3864 | Buy Now |
DISTI #
785-76576-0000010005
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 0 |
|
$71.3200 | Order Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch |
24 In Stock |
|
$82.4100 / $118.6000 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch |
24 In Stock |
|
$82.4100 / $118.6000 | Buy Now |
|
Neutron USA | Ind Pressure Sensor PRESSURE SWITCH, Op P: 0-150psi, Set: 10psi, Single Cir SPST-NO, 2 Screw Term, 1/8 -27 NPT M thread Conn, Op: -40~250°F | 24 |
|
$81.0100 | Buy Now |