Part Details for 76579-00000040-01 by Honeywell Sensing and Control
Overview of 76579-00000040-01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76579-00000040-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0866
|
Newark | Hobbs-Sf Switch |Honeywell 76579-00000040-01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4600 / $82.9800 | Buy Now |
DISTI #
46AJ3615
|
Newark | Hobbs-Sf Switch/Honeywell |Honeywell 76579-00000040-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.2400 / $77.2400 | Buy Now |
DISTI #
480-2055-ND
|
DigiKey | SWITCH PRESSURE D.C. 4PSI Min Qty: 1 Lead time: 10 Weeks Container: Box |
301 In Stock |
|
$62.8630 / $64.2700 | Buy Now |
DISTI #
785-0765790000004001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH N/O 5000 SCREW RoHS: Compliant | 30 |
|
$65.3300 / $78.7500 | Buy Now |
DISTI #
70111619
|
RS | Pressure Switch,15A@6VDC,8A@12VDC,4A@24VDC,1@120VAC,.5A@240VAC, D.C-3T,4PSI, | Honeywell 76579-00000040-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1400 / $91.4300 | RFQ |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
420 In Stock |
|
$59.2300 / $72.7500 | Buy Now |
DISTI #
76579-00000040-01
|
TTI | Industrial Pressure Sensors PRESSURE SWITCH N/O 5000 SCREW Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$54.8600 / $70.6400 | Buy Now |
DISTI #
76579-00000040-01
|
TME | Switch: pressure, Pos: 2, SPST-NO, Leads: screw, screw type, 37x58mm Min Qty: 1 | 0 |
|
$82.2000 | RFQ |
DISTI #
Honeywell 76579-00000040-01
|
PEI Genesis | Ind Press Sens Press Swi N/O 5 | 0 |
|
Buy Now | |
DISTI #
2525403
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$49.7211 / $56.7078 | Buy Now |