Part Details for 765791-000 by TE Connectivity
Overview of 765791-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 765791-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
765791-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 765791-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5203 / $0.5874 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$0.5380 | Buy Now |
|
Onlinecomponents.com | 55PC0211-16-96 RoHS: Compliant | 0 |
|
$0.5760 / $0.8390 | Buy Now |
DISTI #
765791-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 765791-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5203 / $0.5874 | Buy Now |
DISTI #
765791-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 765791-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5203 / $0.5874 | Buy Now |
DISTI #
RYC55PC0211-16-96
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0211-16-96 | 0 |
|
Buy Now | |
DISTI #
3205919
|
Farnell | 55PC0211-16-96 RoHS: Compliant Min Qty: 1346 Lead time: 7 Weeks, 4 Days Container: Foot | 0 |
|
$1.3522 | Buy Now |
|
Master Electronics | 55PC0211-16-96 RoHS: Compliant | 0 |
|
$0.5760 / $0.8390 | Buy Now |
Part Details for 765791-000
765791-000 CAD Models
765791-000 Part Data Attributes
|
765791-000
TE Connectivity
Buy Now
|
Compare Parts:
765791-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |