Part Details for 76580-00000100-01 by Honeywell Sensing and Control
Overview of 76580-00000100-01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76580-00000100-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0869
|
Newark | Pressure Switch, 8-13Psi, Spdt, Panel, Pressure Fitting Style:1/8"-27 Npt, Operating Pressure Min:8Psi, Operating Pressure Max:13Psi, Contact Configuration:Spdt, Sensor Mounting:Panel Mount, Electrical Connection:Screw Rohs Compliant: Yes |Honeywell 76580-00000100-01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.3100 | Buy Now |
DISTI #
480-2056-ND
|
DigiKey | SWITCH PRESSURE D.C. 10PSI Min Qty: 1 Lead time: 8 Weeks Container: Box |
28 In Stock |
|
$77.6145 / $99.7900 | Buy Now |
DISTI #
785-0765800000010001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH N/O 5000 SCREW RoHS: Compliant | 68 |
|
$99.3400 / $122.5300 | Buy Now |
DISTI #
70111622
|
RS | Pressure Switch, 10 PSI, 15, 8, 4 A (Resistive), 1, 0.5 A (Inductive) | Honeywell 76580-00000100-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 31 |
|
$39.8700 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
145 In Stock |
|
$70.4600 / $88.2300 | Buy Now |
DISTI #
76580-00000100-01
|
TTI | Industrial Pressure Sensors PRESSURE SWITCH N/O 5000 SCREW Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 416 In Stock |
|
$99.3400 / $122.5300 | Buy Now |
DISTI #
2526038
|
element14 Asia-Pacific | PRESSURE SWITCH, 8-13PSI, SPDT, PANEL RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$82.4380 | Buy Now |
DISTI #
2526038
|
Farnell | PRESSURE SWITCH, 8-13PSI, SPDT, PANEL RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 6 Days Container: Each | 0 |
|
$85.7176 / $88.7772 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
145 In Stock |
|
$70.4600 / $88.2300 | Buy Now |
|
Neutron USA | Industrial Pressure Sensor, PRESSURE SWITCH, Operating Pressure R: 150psi, Dual Circuit, One Circuit ADJ, Screw Terminal, Connector: 1/8 -27 NPT male thread | 50 |
|
$109.9900 | Buy Now |