Part Details for 765999-000 by TE Connectivity
Overview of 765999-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 765999-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3501 Package Multiple: 1 Container: Box | 0Box |
|
$2.1800 | Buy Now |
|
Onlinecomponents.com | 55A4122-16-9/96-9CS2275 RoHS: Compliant |
400 In Stock |
|
$2.2900 / $3.9000 | Buy Now |
DISTI #
RYC55A4122-16-9/96-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A4122-16-9/96-9CS227 | 0 |
|
Buy Now | |
DISTI #
000000000006399951
|
Sager | Multi-Conductor Cables 55A4122-16-9/96-9CS2275 Min Qty: 1 | 0 |
|
$2.3700 / $2.9600 | Buy Now |
|
Master Electronics | 55A4122-16-9/96-9CS2275 RoHS: Compliant |
400 In Stock |
|
$2.2900 / $3.9000 | Buy Now |
Part Details for 765999-000
765999-000 CAD Models
765999-000 Part Data Attributes
|
765999-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
765999-000
TE Connectivity
55A4122-16-9/96-9CS2275
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |