Part Details for 765K by Switchcraft Conxall
Overview of 765K by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 765K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F664
|
Newark | Locking Barrel Power Connector, Plug, Gender:Plug, Current Rating:5A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall 765K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $7.9300 | Buy Now |
DISTI #
SC1909-ND
|
DigiKey | CONN PWR PLUG 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$4.3125 / $6.7100 | Buy Now |
DISTI #
502-765K
|
Mouser Electronics | DC Power Connectors DC PWR PLG 0.100" 1.7"L, RED HAND. LCK RoHS: Compliant | 49 |
|
$4.2700 / $6.0800 | Buy Now |
DISTI #
70214510
|
RS | Conn AV Power Plug Mini 2.5mm IDPinSize Straight Insulated Locking Red | Switchcraft 765K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 68 |
|
$3.3200 | Buy Now |
DISTI #
SWC765K
|
Heilind Electronics | MINI POWER PLUG | Americas - 11 in Stock |
|
$4.4063 / $5.8388 | Buy Now |
|
Onlinecomponents.com | Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
15 In Stock |
|
$3.4500 / $6.7900 | Buy Now |
DISTI #
SWC765K
|
Interstate Connecting Components | MINI POWER PLUG | 3 |
|
$4.4063 / $5.8388 | Buy Now |
DISTI #
000000000001158484
|
Sager | DC Power Connectors DC PWR PLG 0.100 1.7L, RED HAND. LCK Min Qty: 100 | 0 |
|
$4.5400 / $5.4700 | Buy Now |
|
Master Electronics | Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
15 In Stock |
|
$3.4500 / $6.7900 | Buy Now |
Part Details for 765K
765K CAD Models
765K Part Data Attributes
|
765K
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
765K
Switchcraft Conxall
Circular DC Power Connector, 5A, 2.54mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.54 mm | |
Rated Current (Power) | 5 A | |
Termination Type | SOLDER LUG |