Part Details for 766161560GP by CTS Corporation
Overview of 766161560GP by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766161560GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766161560GP-ND
|
DigiKey | RES ARRAY 15 RES 56 OHM 16SOIC Min Qty: 833 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2910 | Buy Now |
DISTI #
766161560GP
|
Avnet Americas | Resistor, Network, 56 Ohm, ± 2%, 1.8 W, 15 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766161560GP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Container: Bulk | 0 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
774-766161560GP
|
Mouser Electronics | Resistor Networks & Arrays 56ohms 2% Bussed RoHS: Compliant | 0 |
|
$1.2500 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 833 Package Multiple: 49 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Bussed Circuit Network - 56 ohm (+/-) 2% - 80mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
Part Details for 766161560GP
766161560GP CAD Models
766161560GP Part Data Attributes
|
766161560GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766161560GP
CTS Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 56ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 3924
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 56 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 56 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |