Part Details for 766163000XSP by CTS Corporation
Overview of 766163000XSP by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 766163000XSP
766163000XSP CAD Models
766163000XSP Part Data Attributes
|
766163000XSP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766163000XSP
CTS Corporation
Array/Network Resistor, Jumper, 1.8W, Surface Mount, 2239
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | , 2239 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.24 W | |
First Element Resistance | ||
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.8 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING |
Alternate Parts for 766163000XSP
This table gives cross-reference parts and alternative options found for 766163000XSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766163000XSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766163000XTR13 | RESISTOR, NETWORK, FILM, JUMPER, 1.8W, SURFACE MOUNT, 2239 | CTS Corporation | 766163000XSP vs 766163000XTR13 |
766163000XPTR13 | Array/Network Resistor, Jumper, Metal Glaze/thick Film, 1.8W, 0ohm, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766163000XSP vs 766163000XPTR13 |
766163000XTR7 | RESISTOR, NETWORK, FILM, JUMPER, 1.8W, SURFACE MOUNT, 2239 | CTS Corporation | 766163000XSP vs 766163000XTR7 |
766163000XPSP | Array/Network Resistor, Jumper, 1.8W, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766163000XSP vs 766163000XPSP |