Part Details for 766163510GP by CTS Corporation
Overview of 766163510GP by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 766163510GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
766-163-R51P-ND
|
DigiKey | RES ARRAY 8 RES 51 OHM 16SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
638 In Stock |
|
$1.1619 / $2.8600 | Buy Now |
DISTI #
766163510GP
|
Avnet Americas | Resistor, Network, 51 Ohm, ± 2%, 1.8 W, 8 Resistors, Isolated, SMD DIP, Gull Wing, Surface Mount, Thick Film - Bulk (Alt: 766163510GP) RoHS: Compliant Min Qty: 833 Package Multiple: 49 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1778 / $1.3786 | Buy Now |
DISTI #
774-766163510GP
|
Mouser Electronics | Resistor Networks & Arrays 510 16Pin 2% Isolated RoHS: Compliant | 783 |
|
$1.1600 / $2.8600 | Buy Now |
|
Future Electronics | 766 Series 1.8 W 51 kOhm ±2 % 8 Res. Isolated SMT Resistor Network - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 833 Package Multiple: 49 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$1.1700 / $1.2800 | Buy Now |
|
Onlinecomponents.com | 15 Resistor Isolated Network - 51 ohm (+/-) 2% - 160mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
DISTI #
57491496
|
Verical | Res Thick Film NET 51 Ohm 2% 1.8W ±200ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk Min Qty: 5 Package Multiple: 1 Date Code: 1823 | Americas - 579 |
|
$1.0327 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ |
Part Details for 766163510GP
766163510GP CAD Models
766163510GP Part Data Attributes
|
766163510GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
766163510GP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.24W, 51ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 3915
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 51 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.55 mm | |
Package Length | 9.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 51 Ω | |
Size Code | 1539 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 766163510GP
This table gives cross-reference parts and alternative options found for 766163510GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 766163510GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
766163510G | Array/Network Resistor, Isolated, 0.24W, 51ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 3915 | CTS Corporation | 766163510GP vs 766163510G |
766163510GTR13 | RESISTOR, NETWORK, FILM, ISOLATED, 1.8W, SURFACE MOUNT, 2239, CHIP | CTS Corporation | 766163510GP vs 766163510GTR13 |
766163510GPSP | Array/Network Resistor, Isolated, 1.8W, 51ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 766163510GP vs 766163510GPSP |
766163510GSP | Array/Network Resistor, Isolated, 1.8W, 51ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP | CTS Corporation | 766163510GP vs 766163510GSP |