Part Details for 7663 WH001 by Alpha Wire
Overview of 7663 WH001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7663 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8745
|
Newark | Multiconductor Cable, Braid Shield, 600V 7663 White 1000 Ft |Alpha Wire 7663 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,308.1700 | Buy Now |
DISTI #
7663WH001-ND
|
DigiKey | CABLE 3COND 20AWG WHITE SHLD Min Qty: 1000 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.9088 | Buy Now |
DISTI #
602-7663-1000-01
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C BRD SHLD 1000 FT SPOOL WHITE RoHS: Compliant | 0 |
|
$3,908.3300 | Order Now |