Part Details for 76650-0188 by Molex
Overview of 76650-0188 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76650-0188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7858
|
Newark | Milli-Grid Connector Kit Rohs Compliant: Yes |Molex 76650-0188 (Alternate Part Number: 883906494117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$53.5400 / $65.2400 | Buy Now |
DISTI #
76650-0188
|
Avnet Americas | COMPONENT KITS, WIRE TO BOARD KIT 10,14,16,20,24,30,40,44,50POS 1A THROUGH HOLE MOUNTING RECEPTACLE, VERTICAL HEADER 2MM PITCH 125V - Bulk (Alt: 76650-0188) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-76650-0188
|
Mouser Electronics | Headers & Wire Housings MILLIGRID KIT VERTICAL IDT RoHS: Compliant | 2 |
|
$50.4700 / $61.5000 | Buy Now |
|
Onlinecomponents.com | Wire to Board Connector Kit RoHS: Compliant |
2 In Stock |
|
$45.3600 / $53.4000 | Buy Now |
DISTI #
Molex 76650-0188
|
PEI Genesis | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | Wire to Board Connector Kit RoHS: Compliant |
2 In Stock |
|
$45.3600 / $53.4000 | Buy Now |
DISTI #
10196914
|
TestEquity LLC | Molex 76650-0188 Headers & Wire Housings, Milligrid Kit Vertical Idt | 1 |
|
$56.6000 | Buy Now |