Part Details for 7666 by Keystone Electronics Corp
Overview of 7666 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4389
|
Newark | Spacer, Round, Ceramic, 0.375In X 25.4Mm, Standoff Material:Ceramic, Thread Size - Metric:-, Thread Size - Imperial:10-32, Standoff Type:Round Female, Body Length:25.4Mm, Overall Length:25.4Mm, External Width:9.525Mm Rohs Compliant: Yes |Keystone 7666 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.8210 | Buy Now |
DISTI #
36-7666-ND
|
DigiKey | ROUND STANDOFF #6-32 CERAMIC 1" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
832 In Stock |
|
$2.8224 / $5.2300 | Buy Now |
DISTI #
534-7666
|
Mouser Electronics | Standoffs & Spacers CERAMIC THRD 1.000 RoHS: Compliant | 604 |
|
$2.8200 / $5.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$4.3100 | Buy Now |
|
Quest Components | 12 |
|
$2.6250 / $5.2500 | Buy Now | |
DISTI #
000000000000359047
|
Sager | Standoffs & Spacers CERAMIC THRD 1.000 Min Qty: 1 | 0 |
|
$2.8700 / $5.0600 | Buy Now |