-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 108 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2200
|
Newark | Edgeline 200Ckts 0062 Pcb/Molex |Molex 76691-1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7900 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Pitch EdgeLine® 12.5 Gbps Edge Card Connector, 200 Circuits, 1 Bay, PCB Mating Thickness 1.57mm RoHS: Compliant | 0 |
|
$22.3800 / $34.8500 | Buy Now |
DISTI #
Molex 76691-1200
|
PEI Genesis | Card Edge Connector | 0 |
|
Buy Now | |
DISTI #
SMC-76691-1200
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 430 |
|
RFQ | |
DISTI #
10196944
|
TestEquity LLC | Molex 76691-1200 EdgeLine Vertical Connector, 12.5 Gbps, 0.80mm Pitch, 1.57mm PCB Thickness, 200 Circuits | 0 |
|
$27.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76691-1200
Molex
Buy Now
Datasheet
|
Compare Parts:
76691-1200
Molex
Card Edge Connector, 108 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.288 inch | |
Body Depth | 0.485 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED SYNTHETIC RESIN | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 108 |
This table gives cross-reference parts and alternative options found for 76691-1200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76691-1200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-WY-18SD15T | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.059 inch Pitch, Solder Terminal, Brown Insulator, Plug | Japan Aviation Electronics Industry Limited | 76691-1200 vs IL-WY-18SD15T |
50576-1156H | Board Connector, 156 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | 76691-1200 vs 50576-1156H |
50576-1156F | Board Connector, 156 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | 76691-1200 vs 50576-1156F |