Part Details for 76706TS 008100 by Belden Inc
Overview of 76706TS 008100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76706TS 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0168
|
Newark | Shld Multipair, 6 Pair, 22Awg, 100Ft, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Voltage Rating:300V Rohs Compliant: Yes |Belden 76706TS 008100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$463.2700 / $499.9900 | Buy Now |
DISTI #
BEL2490-100-ND
|
DigiKey | MULTI-PAIR 12COND 22AWG GRAY Min Qty: 100 Lead time: 12 Weeks Container: Spool |
1100 In Stock |
|
$3.7090 / $4.4508 | Buy Now |
DISTI #
566-76706TS-100-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG /6 PAIR SHELD 100FT SPOOL SLATE RoHS: Compliant | 3 |
|
$445.0600 / $456.4200 | Buy Now |
DISTI #
71076492
|
RS | MachFlex Continuous 300V, 22 AWG 6 Pair Foil&Braid Shield | Belden 76706TS 008100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$3.8500 / $4.1400 | RFQ |
DISTI #
2800296
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$460.4540 / $497.8705 | Buy Now |