Part Details for 767141102GPTR7 by CTS Corporation
Overview of 767141102GPTR7 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 767141102GPTR7
767141102GPTR7 CAD Models
767141102GPTR7 Part Data Attributes:
|
767141102GPTR7
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767141102GPTR7
CTS Corporation
RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767141102GPTR7
This table gives cross-reference parts and alternative options found for 767141102GPTR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767141102GPTR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767141102GTR13 | Array/Network Resistor, Bussed, 2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767141102GPTR7 vs 767141102GTR13 |
767141102GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767141102GPTR7 vs 767141102GPTR13 |
767141102GSP | Array/Network Resistor, Bussed, 2W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767141102GPTR7 vs 767141102GSP |
767141102G | Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767141102GPTR7 vs 767141102G |