Part Details for 767143122G by CTS Corporation
Overview of 767143122G by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 767143122G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 38 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 767143122G
767143122G CAD Models
767143122G Part Data Attributes
|
767143122G
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
767143122G
CTS Corporation
RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | , 2239 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 1200 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 767143122G
This table gives cross-reference parts and alternative options found for 767143122G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767143122G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767143122GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 1200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 767143122G vs 767143122GPTR13 |
767143122GTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT | CTS Corporation | 767143122G vs 767143122GTR7 |
767143122GTR13 | Array/Network Resistor, Isolated, 2W, 1200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 767143122G vs 767143122GTR13 |
767143122GSP | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT | CTS Corporation | 767143122G vs 767143122GSP |
767143122GP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 1200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 767143122G vs 767143122GP |