Datasheets
768161332GP by: CTS Corporation

Array/Network Resistor, Bussed, 2.3W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT

Part Details for 768161332GP by CTS Corporation

Overview of 768161332GP by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 768161332GP

Part # Distributor Description Stock Price Buy
DISTI # 768161332GP-ND
DigiKey RES ARRAY 15 RES 3.3K OHM 16SOIC Min Qty: 1032 Lead time: 14 Weeks Container: Tube Temporarily Out of Stock
  • 1,032 $1.2132
$1.2132 Buy Now
DISTI # 768161332GP
Avnet Americas Res Thick Film NET 3.3K Ohm 2% 2.3W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 768161332GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 810
  • 1 $0.8121
$0.8121 Buy Now
DISTI # 774-768161332GP
Mouser Electronics Resistor Networks & Arrays BUSSED STD 3.3K RoHS: Compliant 0
  • 1 $3.2500
  • 10 $2.6700
  • 25 $2.4700
  • 86 $2.0400
  • 258 $1.7800
  • 516 $1.4200
  • 1,032 $1.2100
$1.2100 / $3.2500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1032 Package Multiple: 43 Container: Bulk 0
Bulk
  • 1,032 $1.1900
$1.1900 Buy Now
Onlinecomponents.com 15 Resistor Bussed Circuit Network - 3.3 Kohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant 339 In Stock
  • 43 $2.3300
  • 129 $1.9200
  • 258 $1.6300
  • 516 $1.4000
  • 1,032 $1.2500
  • 2,537 $1.2400
  • 5,031 $1.2400
  • 7,525 $1.2300
$1.2300 / $2.3300 Buy Now
DISTI # 768161332GP
Avnet Americas Res Thick Film NET 3.3K Ohm 2% 2.3W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 768161332GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 810
  • 1 $0.8121
$0.8121 Buy Now
DISTI # 768161332GP
Avnet Americas Res Thick Film NET 3.3K Ohm 2% 2.3W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD T/R/Slide Pack - Bulk (Alt: 768161332GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 810
  • 1 $0.8121
$0.8121 Buy Now
Master Electronics 15 Resistor Bussed Circuit Network - 3.3 Kohm (+/-) 2% - 100mW - SOIC-16 - RoHS - Bulk Pkg RoHS: Compliant 339 In Stock
  • 43 $2.3300
  • 129 $1.9200
  • 258 $1.6300
  • 516 $1.4000
  • 1,032 $1.2500
  • 2,537 $1.2400
  • 5,031 $1.2400
  • 7,525 $1.2300
$1.2300 / $2.3300 Buy Now

Part Details for 768161332GP

768161332GP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

768161332GP Part Data Attributes

768161332GP CTS Corporation
Buy Now Datasheet
Compare Parts:
768161332GP CTS Corporation Array/Network Resistor, Bussed, 2.3W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 10 Weeks
Construction Rectangular
Element Power Dissipation 0.1 W
First Element Resistance 3300 Ω
Mounting Feature SURFACE MOUNT
Network Type Bussed
Number of Elements 15
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1.6 mm
Package Length 11.18 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 5.59 mm
Packing Method Tube
Rated Power Dissipation (P) 1.5 W
Rated Temperature 70 °C
Resistance 3300 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 3300 Ω
Size Code 2244
Surface Mount YES
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN SILVER COPPER OVER NICKEL
Terminal Shape GULL WING
Tolerance 2%
Working Voltage 50 V

Alternate Parts for 768161332GP

This table gives cross-reference parts and alternative options found for 768161332GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768161332GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
768161332G Array/Network Resistor, Bussed, 2.3W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768161332GP vs 768161332G
768161332GTR13 Array/Network Resistor, Bussed, 2.3W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP CTS Corporation 768161332GP vs 768161332GTR13
768161332GTR RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 768161332GP vs 768161332GTR
768161332GSP RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, CHIP CTS Corporation 768161332GP vs 768161332GSP
768161332GPTR Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768161332GP vs 768161332GPTR
768161332GPTR7 Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768161332GP vs 768161332GPTR7
768161332GPTR13 Array/Network Resistor, Bussed, 2.3W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768161332GP vs 768161332GPTR13
768161332GTR7 Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768161332GP vs 768161332GTR7
Part Number Description Manufacturer Compare
768161332GPTR7 Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768161332GP vs 768161332GPTR7
767161332GTR13 Array/Network Resistor, Bussed, 2.3W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768161332GP vs 767161332GTR13
768161332GTR13 Array/Network Resistor, Bussed, 2.3W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP CTS Corporation 768161332GP vs 768161332GTR13
768161332G Array/Network Resistor, Bussed, 2.3W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768161332GP vs 768161332G
767161332GPTR7 RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, ROHS COMPLIANT CTS Corporation 768161332GP vs 767161332GPTR7
768161332GTR7 Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 CTS Corporation 768161332GP vs 768161332GTR7
768161332GPTR Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT CTS Corporation 768161332GP vs 768161332GPTR
768161332GSP RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, CHIP CTS Corporation 768161332GP vs 768161332GSP
768161332GTR RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, 2244 CTS Corporation 768161332GP vs 768161332GTR
768161332GPTR13 Array/Network Resistor, Bussed, 2.3W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT CTS Corporation 768161332GP vs 768161332GPTR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 768161332GP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 768161332GP by CTS Corporation

  • Please alert me when 768161332GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 768161332GP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 768161332GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 768161332GP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 768161332GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 768161332GP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: