Part Details for 768201824GP by CTS Corporation
Overview of 768201824GP by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768201824GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-768201824GP
|
Mouser Electronics | Resistor Networks & Arrays 820Kohms 2% 19 Resistor RoHS: Compliant | 0 |
|
$0.5770 / $1.4800 | Order Now |
Part Details for 768201824GP
768201824GP CAD Models
768201824GP Part Data Attributes
|
768201824GP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
768201824GP
CTS Corporation
Array/Network Resistor, Bussed, 3W, 820000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 820000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | Bussed | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 13.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 820000 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 768201824GP
This table gives cross-reference parts and alternative options found for 768201824GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 768201824GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768201824GTR7 | Array/Network Resistor, Bussed, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254 | CTS Corporation | 768201824GP vs 768201824GTR7 |
768201824GPTR13 | Array/Network Resistor, Bussed, 3W, 820000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, CHIP, ROHS COMPLIANT | CTS Corporation | 768201824GP vs 768201824GPTR13 |
768201824GPTR7 | Array/Network Resistor, Bussed, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT | CTS Corporation | 768201824GP vs 768201824GPTR7 |
768201824GPTR | Array/Network Resistor, Bussed, 3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, ROHS COMPLIANT | CTS Corporation | 768201824GP vs 768201824GPTR |
768201824GTR | RESISTOR, NETWORK, FILM, BUSSED, 3W, SURFACE MOUNT, 2254 | CTS Corporation | 768201824GP vs 768201824GTR |