Part Details for 768530-1 by TE Connectivity
Overview of 768530-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 768530-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3208
|
Newark | Cam, Transverse Slide |Amp Te Connectivity 768530-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.2300 / $350.9300 | Buy Now |
DISTI #
768530-1-ND
|
DigiKey | CAM, TRANSVERSE SLIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$349.9200 | Buy Now |
DISTI #
768530-1
|
Avnet Americas | AMP768530-1 - Bulk (Alt: 768530-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 Factory Stock |
|
$263.7536 / $317.3984 | Buy Now |
DISTI #
571-768530-1
|
Mouser Electronics | Other Tools CAM TRANSVERSE SLIDE | 0 |
|
$312.9200 / $346.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$272.5900 | Buy Now |
DISTI #
AMP768530-1
|
Heilind Electronics | CAM, TRANSVERSE SLIDE | Americas - 0 in Stock |
|
$301.7520 / $335.2801 | Buy Now |
|
Onlinecomponents.com | Cam, Transverse Slide |Amp Te Connectivity 768530-1 RoHS: Compliant |
2 In Stock 18 Factory Stock |
|
$300.8300 / $324.1000 | Buy Now |
DISTI #
66971679
|
Verical | Cam, Transverse Slide Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 1 |
|
$399.6301 | Buy Now |
DISTI #
768530-1
|
TTI | Other Tools CAM TRANSVERSE SLIDE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$288.5600 | Buy Now |
DISTI #
768530-1
|
Avnet Americas | AMP768530-1 - Bulk (Alt: 768530-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 Factory Stock |
|
$263.7536 / $317.3984 | Buy Now |
Part Details for 768530-1
768530-1 CAD Models
768530-1 Part Data Attributes:
|
768530-1
TE Connectivity
Buy Now
|
Compare Parts:
768530-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |