-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, 2831, CHIP, 2831, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8674
|
Newark | Inductor, Un-Shielded, 1.2Mh, 280Ma, Smd, Inductance:1.2Mh, Rms Current (Irms):280Ma, Inductor Construction:Unshielded, Saturation Current (Isat):280Ma, Product Range:We-Pd2 Series, Dc Resistance Max:4.5Ohm, Product Length:7.8Mm Rohs Compliant: Yes |Wurth Elektronik 768775312 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22 |
|
$2.1100 / $2.6900 | Buy Now |
DISTI #
732-3273-1-ND
|
DigiKey | FIXED IND 1.2MH 280MA 4.5OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1489 In Stock |
|
$1.6540 / $2.3600 | Buy Now |
DISTI #
710-768775312
|
Mouser Electronics | Power Inductors - SMD WE-PD2 HV 7850 1200uH .28A 4.5Ohm RoHS: Compliant | 589 |
|
$1.6300 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
768775312
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
768775312
Wurth Elektronik
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, 2831, CHIP, 2831, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2831 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2831 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.5 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.9 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 2.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |