Part Details for 768838-000 by TE Connectivity
Overview of 768838-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 768838-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3621
|
Newark | Wire Labels & Markers Cm-Sce-Tp-1/4-4H-9 |Raychem Te Connectivity 768838-000 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6450 | Buy Now |
DISTI #
768838-000
|
Avnet Americas | Cable Accessories Marker Tag Polyolefin White - Bag (Alt: 768838-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 21 Weeks, 1 Days Container: Bag | 0 |
|
$0.4910 / $0.5544 | Buy Now |
DISTI #
71210819
|
RS | Wire Marker, Cable Tie, Blank, White, Polyolefin, Irradiated, CM-SCE Series | TE Connectivity 768838-000 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.4660 | Buy Now |
DISTI #
RYCCM-SCE-TP-1/4-4H-9
|
Heilind Electronics | 768838-000 9-1197987-1 CM-SCE-TP-1/4-4H-9 | Americas - 3187 in Stock |
|
$0.2665 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Wire Marker - Tie On Printable Plate - Blank - White - 6.4mm x 50.8mm - 12.5 mm. RoHS: Compliant |
11433 In Stock |
|
$0.2488 / $0.3302 | Buy Now |
|
Quest Components | 400 |
|
$0.4000 / $1.0000 | Buy Now | |
DISTI #
768838-000
|
TTI | Wire Labels & Markers CM-SCE-TP-1/4-4H-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 31750 In Stock |
|
$0.2860 / $0.4090 | Buy Now |
DISTI #
768838000-TEC
|
TME | 768838-000 Min Qty: 79 | 4740 |
|
$0.5360 / $0.5371 | Buy Now |
DISTI #
RYCCM-SCE-TP-1/4-4H-9
|
Interstate Connecting Components | 768838-000 9-1197987-1 CM-SCE-TP-1/4-4H-9 | 743 |
|
$0.2665 / $0.4400 | Buy Now |
Part Details for 768838-000
768838-000 CAD Models
768838-000 Part Data Attributes
|
768838-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
768838-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |