Datasheets
768K by:

Circular DC Power Connector,

Part Details for 768K by Switchcraft Conxall

Overview of 768K by Switchcraft Conxall

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 768K

Part # Distributor Description Stock Price Buy
DISTI # 768K-ND
DigiKey CONN PWR PLUG 2.1X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk 705
In Stock
  • 1 $6.7100
  • 10 $6.0640
  • 100 $5.3096
  • 1,000 $4.3125
$4.3125 / $6.7100 Buy Now
DISTI # 502-768K
Mouser Electronics DC Power Connectors 2.1mm Locking Plug Red Tip Red Handle RoHS: Compliant 120
  • 1 $6.6600
  • 10 $5.9200
  • 100 $5.2000
  • 500 $5.1900
  • 1,000 $3.8800
  • 2,000 $3.8200
$3.8200 / $6.6600 Buy Now
DISTI # 70930172
RS Connector, Power, DC, 2.1mm Locking Plug Red Tip Red Handle | Switchcraft 768K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk 0
  • 100 $6.9700
$6.9700 RFQ
Onlinecomponents.com   RoHS: Compliant 129 In Stock
  • 5 $6.6300
  • 25 $5.7900
  • 100 $5.2200
  • 300 $4.8300
  • 500 $4.1600
  • 1,000 $3.6700
  • 2,500 $3.6100
  • 5,000 $3.4100
$3.4100 / $6.6300 Buy Now
DISTI # 768K
TTI DC Power Connectors 2.1mm Locking Plug Red Tip Red Handle RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit Americas - 0
  • 100 $4.8700
  • 500 $4.1500
  • 1,000 $3.7000
  • 2,000 $3.6200
  • 5,000 $3.4000
$3.4000 / $4.8700 Buy Now
DISTI # 000000000003167097
Sager DC Power Connectors 2.1mm Locking Plug Red Tip Red Handle Min Qty: 1 0
  • 1 $4.4700
  • 37 $4.3500
  • 92 $4.1700
  • 184 $4.0600
  • 368 $3.9800
  • 551 $3.9100
$3.9100 / $4.4700 Buy Now
Master Electronics   RoHS: Compliant 129 In Stock
  • 5 $6.6300
  • 25 $5.7900
  • 100 $5.2200
  • 300 $4.8300
  • 500 $4.1600
  • 1,000 $3.6700
  • 2,500 $3.6100
  • 5,000 $3.4100
$3.4100 / $6.6300 Buy Now

Part Details for 768K

768K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

768K Part Data Attributes

768K Switchcraft Conxall
Buy Now Datasheet
Compare Parts:
768K Switchcraft Conxall Circular DC Power Connector,
Part Life Cycle Code Active
Ihs Manufacturer SWITCHCRAFT INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Switchcraft
Body Depth 1.8 inch
Body Diameter 0.375 inch
Body/Shell Style PLUG
Connector Type DC POWER PLUG
Insulator Material POLYETHYLENE
Mounting Type CABLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Pin Diameter 2.1 mm
Rated Current (Power) 5 A
Rated Voltage 24 V
Termination Type SOLDER

768K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 768K by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 768K by Switchcraft Conxall

  • Please alert me when 768K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 768K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 768K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 768K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 768K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 768K by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: