Part Details for 769-503/000-006 by WAGO Innovative Connections
Overview of 769-503/000-006 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 769-503/000-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4757
|
Newark | End Module For 1-Conductor Female Connector, 4 Mm , 1-Pole, 4,00 Mm , Blue |Wago 769-503/000-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.7800 | Buy Now |
DISTI #
2946-769-503/000-006-ND
|
DigiKey | END MODULE FOR 1-CONDUCTOR FEMAL Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | End module for 1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - 4,00 mm² - blue RoHS: Compliant | 0 |
|
$1.7600 / $2.5200 | Buy Now |
Part Details for 769-503/000-006
769-503/000-006 CAD Models
769-503/000-006 Part Data Attributes
|
769-503/000-006
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-503/000-006
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |