Part Details for 769-503 by WAGO Innovative Connections
Overview of 769-503 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 769-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-769-503-ND
|
DigiKey | END MODULE FOR 1-CONDUCTOR FEMAL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
136 In Stock |
|
$1.3490 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | End module for 1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 1-pole - coding finger - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$1.5900 / $2.2800 | Buy Now |
Part Details for 769-503
769-503 CAD Models
769-503 Part Data Attributes
|
769-503
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
769-503
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |