Part Details for 7693-7 by Keystone Electronics Corp
Overview of 7693-7 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 7693-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-7693-7-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$0.7500 | Buy Now |
DISTI #
534-7693-7
|
Mouser Electronics | Terminals SCREW TERMINAL YELLOW RoHS: Compliant | 158 |
|
$0.3040 / $0.7500 | Buy Now |
|
Future Electronics | Yellow 6-32 Binding Head Screw Brass Tin Plated Snap In PC Mount Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7350 / $0.8800 | Buy Now |
Part Details for 7693-7
7693-7 CAD Models
7693-7 Part Data Attributes:
|
7693-7
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7693-7
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL | |
Wire Gauge | 14 AWG |